
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1048-682NLC | 7,573 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| DigiKey Marketplace | 2457-MSS1048-682NLC-ND | 3,029 | 1 | Strip | ||||||||
| Farnell | MSS1048-682NLC | 470 | 1 | Cut Tape | 21h | |||||||
| element14 APAC | MSS1048-682NLC | 470 | 1 | Cut Tape | 9h | |||||||
| Mouser | 994-MSS1048-682NLC | 4,007 | 1 | Tape & Reel |
Download Coilcraft MSS1048-682NLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1048-682NLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: