
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1048-472NLC | 0 | 1 | Tape & Reel (7 in.) | 2d | |||||||
| element14 APAC | MSS1048-472NLC | 0 | 1 | Cut Tape | 18h | |||||||
| Farnell | MSS1048-472NLC | 0 | 1 | Cut Tape | 4h | |||||||
| Mouser | 994-MSS1048-472NLC | 924 | 1 | Tape & Reel | ||||||||
| Microchip USA | MSS1048-472NLC | 126 | 150 | 3d |
Download Coilcraft MSS1048-472NLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1048-472NLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: