Coilcraft MOS6020-474MLB

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MOS6020-474MLB.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Alternate Parts

Price @ 1000
$ 0.865
Stock
1
762
Authorized Distributors
2
1
Inductance
470 µH
470 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.4 Ω
4.4 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 250mA 4.58Ohm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.35A 3.12Ohm DCR 2020 T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6363/2525
Inductor Power Shielded Wirewound 470uH 20% 1KHz 34Q-Factor Ferrite 0.2A 2.4Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 470uH 20% 100KHz 13Q-Factor Ferrite 0.8A 0.95Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz 50Q-Factor Ferrite 0.5A 1.1Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MOS6020-474MLB provided by its distributors.

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2724
Power inductor, shielded, 20% tol, SMT, RoHS
Surface Mount Power Inductor, MOS6020 Series, 470 H, 20%, Shielded, 4.4 ohm, 290 mA RoHS Compliant: Yes
INDUCTOR, 470UH, 0.29A, 20%, PWR, 5MHZ; Inductance: 470µH; RMS Current (Irms): 290mA; Inductor Construction: Shielded; Saturation Current (Isat): 150mA; Product Range: MOS6020 Series; Power Inductor Case: 6.8mm x 6mmx 2.4mm; DC Resistance Max: 4.4ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 5MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc