Coilcraft ME3220-333KLB

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Obsolete

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsME3220-333KLB27
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft ME3220-333KLB.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.512
Stock
27
49,408
Authorized Distributors
0
5
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.27 Ω
1.27 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CoilcraftME3215-333KLB
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1311
CoilcraftME3215-333KLC
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1311
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 10Q-Factor Ferrite 300mA 1.4Ohm DCR 1812 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.31A 1Ohm DCR 1812 T/R
Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.2A 1.43Ohm DCR 1210 T/R

Descriptions

Descriptions of Coilcraft ME3220-333KLB provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Power inductor, 10/20% tol, SMT, RoHS
INDUCTOR, 33UH, 0.53A, 10%, PWR, 28MHZ
INDUCTOR, PWR, 33UH, 0.53A,10%,28MHZ; Product Range:ME3220 Series; Inductance:33µH; Inductance Tolerance:± 10%; Inductor Construction:Unshielded; DC Resistance Max:1.27ohm; RMS Current (Irms):530mA; Saturation Current (Isat):500mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc