Coilcraft LPS4012-124MRC

General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS4012-124MRC.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+12.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft LPS4012-124MRC provided by its distributors.

General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free
FIXED IND 120UH 360MA 3.3OHM SM
Surface Mount Power Inductor, AEC-Q200 LPS4012 Series, 120 H, 20%, Shielded, 3.3 ohm, 270 mA RoHS Compliant: Yes
电感, 屏蔽, 120UH, 20%, 0.27A, SMD;
INDUCTOR, 120UH, 20%, 0.27A, SHLD, SMD; Inductance: 120µH; RMS Current (Irms): 270mA; Inductor Construction: Shielded; Saturation Current (Isat): 240mA; Product Range: LPS4012 Series; Power Inductor Case: 3.9mm x 3.9mm x 1.1mm; DC Resistance Max: 3.3ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc