
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPS3015-473MRC | 7,838 | 1 | Tape & Reel (7 in.) | 2d | |||||||
| DigiKey Marketplace | 2457-LPS3015-473MRC-ND | 3,135 | 1 | Strip | ||||||||
| Farnell | LPS3015-473MRC | 295 | 1 | Cut Tape | 5h | |||||||
| element14 APAC | LPS3015-473MRC | 295 | 1 | Cut Tape | 31m | |||||||
| Mouser | 994-LPS3015-473MRC | 1,968 | 1 | Tape & Reel |
Download Coilcraft LPS3015-473MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft LPS3015-473MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: