Coilcraft LPD4012-223MRC

General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 1616
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPD4012-223MRC.

Newark

Datasheet3 pages4 years ago
Datasheet3 pages12 years ago

Coilcraft Direct

Inventory History

3 month trend:
+8.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.43A 1.632Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 680uH 20% 1KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 23Q-Factor Ferrite 0.42A 1.596Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 1MHz 39Q-Factor Ferrite 0.4A 1.406Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 200mA 2.46Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.5A 1.495Ohm DCR 2424 T/R

Descriptions

Descriptions of Coilcraft LPD4012-223MRC provided by its distributors.

General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 1616
Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free
INDUCTOR, 22UH, 0.48A, 20%, COUPLED, SMD; Product Range:LPD4012 Series; Inductance, Parallel:22µH; RMS Current - Parallel:480mA; Saturation Current - Parallel:820mA; Coupled Inductor Case:3.94mm x 3.94mm x 1.1mm; DC Resistance Max - RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPD4012-223MRC-