Coilcraft A9619-C

NOT RoHS. Transformer, for ON NCP101x, 6W
$ 3.57
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft DirectA9619-C01Tray
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft A9619-C.

Coilcraft Direct

Datasheet1 page16 years ago

IHS

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.57
$ 5.025
Stock
0
2,484
Authorized Distributors
1
1
Inductance
-
3.2 mH
Turns Ratio
-
-
Current Rating
-
580 mA
Isolation Voltage
-
2000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
6 W
6 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft A9619-C provided by its distributors.

NOT RoHS. Transformer, for ON NCP101x, 6W
Non-Compliant Production (Last Updated: 1 day ago)
Inverter Transformer, 6W

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • A9619C