What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 1812SMS-R12JLB

General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 2520
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812SMS-R12JLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.77
Stock
400
38,791
Authorized Distributors
0
2
Inductance
120 nH
120 nH
Tolerance
5 %
5 %
Current Rating
-
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
17.3 mΩ
17.3 mΩ
Q Factor
100
100
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Wirewound 0.12uH 5% 150MHz 100Q-Factor Air 2.2A 0.0111Ohm DCR T/R
Inductor RF Wirewound 0.12uH 5% 150MHz 20Q-Factor Ceramic 0.11A 2.66Ohm DCR 0402 T/R
Inductor RF Wirewound 0.12uH 5% 150MHz 32Q-Factor Alumina 0.3A 0.79Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 5% 150MHz 35Q-Factor Alumina 0.3A 0.65Ohm DCR 0603 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wurth Elektronik744761212C
Ind RF Chip Wirewound 120nH 5% 150MHz 30Q-Factor Ceramic 300mA 0603

Descriptions

Descriptions of Coilcraft 1812SMS-R12JLB provided by its distributors.

General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 2520
RF inductor, air core, 5% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc