Coilcraft 1812SMS-R12GLB

General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, 2520
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1812SMS-R12GLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1812SMS-R12GLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.955
Stock
0
155,077
Authorized Distributors
0
4
Inductance
120 nH
120 nH
Tolerance
2 %
2 %
Current Rating
-
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
17.3 mΩ
17.3 mΩ
Q Factor
100
100
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.12uH 2% 150MHz 32Q-Factor Ceramic 0.24A 0.75Ohm DCR 0603 T/R
General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 120nH 2% 150MHz 50Q-Factor Ceramic 400mA 510mOhm DCR 0805 Automotive T/R
Inductor RF Chip Wirewound 120nH 2% 150MHz 47Q-Factor Ceramic 420mA 720mOhm DCR 0603 Punched Paper T/R
Inductor RF Chip Wirewound 120nH 2% 100MHz 32Q-Factor 180mA 1.3Ohm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 110nH 2% 100MHz 32Q-Factor 200mA 1.2Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 1812SMS-R12GLB provided by its distributors.

General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, 2520
RF inductor, air core, 2% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc