Coilcraft 1515SQ-82NGEC

RF inductor, air core, 2% tol, SMT, RoHS, halogen-free
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1515SQ-82NGEC.

Newark

Datasheet3 pages4 years ago
Datasheet3 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
+32.93%

CAD Models

Download Coilcraft 1515SQ-82NGEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Inductors 1812SMS Midi Spring 82 nH 2 % 2.5 A
General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD, 2520
Inductor RF Chip Thin Film 82nH 2% 300MHz 17Q-Factor 50mA 4.6Ohm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 82nH 2% 100MHz 34Q-Factor 250mA 600mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 82nH 2% 100MHz 20Q-Factor 130mA 2.24Ohm DCR 0402 T/R
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 1515SQ-82NGEC provided by its distributors.

RF inductor, air core, 2% tol, SMT, RoHS, halogen-free
General Purpose Inductor, 0.082uH, 2%, 1 Element, Air-Core, SMD, 2314
400MHz 1.79GHz 5.6A 230 82nH 9.4m¦¸ ¡À2% 6.09mm*3.74mm*3.92mm
RF Inductors - SMD 82nH Unshld 2% 5.6A 9.4mOhms
SMD,5.8x3.5mm Inductors (SMD) ROHS
INDUCTOR, 82NH, 2%, 1.79GHZ, RF, SMD; Inductance:82nH; RMS Current (Irms):5.6A; Product Range:1515SQ Series; Inductance Tolerance:± 2%; Air Core Inductor Case:5.84mm x 3.56mm x 3.73mm; DC Resistance Max:0.0094ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515SQ82NGEC