Coilcraft 132-20SMGLB

General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4226
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 132-20SMGLB.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-0.81%

Alternate Parts

Price @ 1000
$ 1.08
Stock
3,560
24,982
Authorized Distributors
2
2
Inductance
538 nH
538 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
Q Factor
87
87
Test Frequency
50 MHz
50 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Coilcraft132-19SMGLB
General Purpose Inductor, 0.491uH, 2%, 1 Element, Air-Core, SMD, 4226
Coilcraft132-19SMGLD
General Purpose Inductor, 0.491uH, 2%, 1 Element, Air-Core, SMD, 4226
General Purpose Inductor, 0.5uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Unshielded Wirewound 560nH 2% 25MHz 45Q-Factor Ceramic 400mA 1008 T/R
Ind Chip Wirewound 560nH 2% 25MHz 23Q-Factor Ceramic 230mA 0805 T/R
General Purpose Inductor, 0.56uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Coilcraft 132-20SMGLB provided by its distributors.

General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4226
RF inductor, air core, 2% tol, SMT, RoHS
INDUCTOR, 538NH, 2%, 490MHZ, RF, SMD; Inductance: 538nH; RMS Current (Irms): 2A; Product Range: Maxi Spring Series; Inductance Tolerance: ± 2%; Air Core Inductor Ca; Available until stocks are exhausted Alternative available
INDUCTOR, 538NH, 2%, 490MHZ, RF, SMD; Inductance:538nH; RMS Current (Irms):2A; Product Range:Maxi Spring Series; Inductance Tolerance:± 2%; Air Core Inductor Case:10.55mm x 6.1mm x 5.97mm; DC Resistance Max:0.09ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc