Coilcraft 1206CS-911XJLC

General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-911XJLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-28.06%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind 1.00 Uh 0.320 A 2800.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-1R0J-T
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Inductor RF Chip Unshielded Wirewound 1uH 5% 35MHz 45Q-Factor Ceramic 0.32A 2.8Ohm DCR 1206 Automotive T/R
Inductor RF Chip Unshielded Wirewound 0.82uH 5% 25MHz 23Q-Factor Non Magnetic 0.18A 2.35Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 1uH 5% 10MHz 35Q-Factor 115mA 2.86Ohm DCR 0805 Embossed T/R
Inductor RF Chip Wirewound 820nH 5% 10MHz 35Q-Factor 125mA 2.34Ohm DCR 0805 Embossed T/R

Descriptions

Descriptions of Coilcraft 1206CS-911XJLC provided by its distributors.

General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Inductor RF Chip Unshielded Wirewound 0.91uH 5% 35MHz 45Q-Factor Ceramic 0.31A 2.95Ohm DCR 1206 Automotive T/R
Fixed Inductors 1206CS AEC-Q200 910 nH 5 % 0.31 A
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 1206CS Series, 910 nH, 5%, 1206 [3216 Metric] RoHS Compliant: Yes
INDUCTOR, 910NH, 5%, 410MHZ, RF, SMD; Inductance: 910nH; Product Range: 1206CS Series; DC Current Rating: 310mA; High Frequency Inductor Case: 1206 [3216 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS911XJLC