Coilcraft 1008HT-47NTJLB

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell1008HT-47NTJLB01Cut Tape
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-47NTJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.45
Stock
0
6,151
Authorized Distributors
1
1
Inductance
47 nH
47 nH
Tolerance
5 %
5 %
Current Rating
660 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
180 mΩ
180 mΩ
Q Factor
55
55
Test Frequency
200 MHz
200 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.047uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.31Ohm DCR 0805 T/R
Ind Chip Wirewound 47nH 5% 200MHz 35Q-Factor Alumina 600mA 0603 T/R
Inductor RF Chip Wirewound 47nH 5% 200MHz 60Q-Factor 500mA 310mOhm DCR 0805 Embossed T/R
Wurth Elektronik744761147C
200MHz 2GHz 600mA 35@200MHz 47nH 230m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Inductor RF Wirewound 0.047uH 5% 200MHz 50Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 1008HT-47NTJLB provided by its distributors.

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 47NH, 5%, 1.5GHZ, SMD; Product Range:Coilcraft - 1008HT Series; Inductance:0.047µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):1.5GHz; DC Resistance Max:0.18ohm; Current Rating:660mA; Inductor Case Style:SMD; DC Current Rating:660mA; Q Factor:55; Q Test Frequency:350MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HT47NTJLB