Coilcraft 1008HT-3N3TJLB

General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies1008HT-3N3TJLB2,464
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008HT-3N3TJLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.45
Stock
2,464
4,303
Authorized Distributors
0
2
Inductance
3.3 nH
3.3 nH
Tolerance
5 %
5 %
Current Rating
1 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
25 mΩ
25 mΩ
Q Factor
65
65
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.003uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.003uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.0033uH 5% 250MHz 20Q-FactorCeramic 0.84A 0.066Ohm DCR 0402 T/R
Wurth Elektronik744765033A
250MHz 6GHz 840mA 20@250MHz 3.3nH 66m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Chip Wirewound 3.3nH 5% 250MHz 25Q-Factor Ceramic 850mA 59mOhm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 1008HT-3N3TJLB provided by its distributors.

General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 3.3NH, 5%, 7.9GHZ, RF, SMD
INDUCTOR, RF, 3.3NH, 5%, 7.9GHZ, SMD; Product Range:COILCRAFT - 1008HT Series; Inductance:3.3nH; Inductance Tolerance:± 5%; Inductor Case Style:1008 [2520 Metric]; Self Resonant Frequency Min:7.9GHz; DC Resistance Max:0.025ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008HT3N3TJLB