Coilcraft 1008CS-561XJLC

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-561XJLC.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-12.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.56uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.56uH 5% 25MHz 50Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 T/R
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Fixed inductor 0603 0.56µH ±5% 100mA 1.60 x 0.80mm 0.80mm 0.55Ω 230MHz 30@25MHz
Ind RF Chip Shielded Multi-Layer 560nH 5% 25MHz 15Q-Factor Ferrite 100mA 0603
General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 1008CS-561XJLC provided by its distributors.

General Purpose Inductor, 0.56uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead (Type) Inductor 125C 415MHz 1.33Ohm 560nH
INDUCTOR WIREWOUND 560NH 10% 1008 SMD
Surface Mount High Frequency Inductor, AEC-Q200 1008CS Series, 560 nH, 5%, 1008 [2520 Metric] RoHS Compliant: Yes
Inductor RF Chip Unshielded Wirewound 0.56uH 5% 25MHz 45Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 Automotive T/R / Chip Inductors – 1008CS Series (2520)
INDUCTOR, 560NH, 5%, 415MHZ, RF, SMD; Inductance: 560nH; Product Range: 1008CS Series; DC Current Rating: 400mA; High Frequency Inductor Case: 1008 [2520 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS-561XJLC.
  • 1008CS561XJLC