Coilcraft 0906-5JLB

General Purpose Inductor, 0.0054uH, 5%, 1 Element, Air-Core, SMD, 1409
Obsolete

Price and Stock

DistributorSKUMinPkg
Abacus Technologies0906-5JLB0
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0906-5JLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.631
Stock
0
40,611
Authorized Distributors
0
4
Inductance
5.4 nH
5.4 nH
Tolerance
5 %
5 %
Current Rating
-
1.6 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8 mΩ
8 mΩ
Q Factor
100
100
Test Frequency
800 MHz
800 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0906-5JLC
Fixed Inductors IND_2.41X1.4MM_SM 5.4nH ±5% 1.6A 2.41 x 1.40mm 1.52mm 8mΩ 7GHz
Coilcraft0906-5GLC
General Purpose Inductor, 0.0054uH, 2%, 1 Element, Air-Core, SMD, 1409
Coilcraft1606-6GLC
General Purpose Inductor, 0.0056uH, 2%, 1 Element, Air-Core, SMD, 1614
General Purpose Inductor, 0.0054uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 0603/0201
Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 30Q-Factor 800mA 51mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.0056uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.29Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0906-5JLB provided by its distributors.

General Purpose Inductor, 0.0054uH, 5%, 1 Element, Air-Core, SMD, 1409
RF inductor, air core, 5/10% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc