Coilcraft 0805LS-471XJLC

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-471XJLC.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-9.03%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Wirewound 0.47uH 5% 7.9MHz Ferrite 0.47A 0.37Ohm DCR 0603 T/R
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Chip Wirewound 470nH 5% 10MHz 15Q-Factor Air 160mA 2.8Ohm DCR 0805 Embossed T/R
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RFChip Unshielded Wirewound 0.47uH 5% 10MHz Ferrite 0.5A 0.45Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0805LS-471XJLC provided by its distributors.

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 0.47uH 5% 7.9MHz 19Q-Factor Ceramic/Ferrite 0.72A 0.31Ohm DCR 0805 Automotive T/R
INDUCTOR, 470NH, 5%, 500MHZ, RF, SMD; Inductance: 470nH; Product Range: 0805LS Series; DC Current Rating: 720mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS-471-XJLC
  • 0805LS471XJLC