Coilcraft 0805HT-39NTGEC

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.63
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct0805HT-39NTGEC1,3541Tape & Reel (7 in.)
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-39NTGEC.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.63
$ 0.636
Stock
1,354
4,272
Authorized Distributors
1
2
Inductance
39 nH
39 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
55
55
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0805HT-39NTGEC provided by its distributors.

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free
INDUCTOR, 39NH, 2%, 2.2GHZ, RF, SMD; Inductance:39nH; Product Range:0805HT Series; DC Current Rating:600mA; High Frequency Inductor Case:0805 [2012 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.27ohm; Inductance Tolerance:± 2%; Self Resonant Frequency Min:2.2GHz; SVHC:No SVHC (15-Jan-2019); Inductor Case Style:0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT39NTGEC