Coilcraft 0805CS-910XJLC

General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-910XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-33.36%

Alternate Parts

Price @ 1000
$ 0.457
$ 0.221
Stock
13,568
41,237
Authorized Distributors
2
6
Inductance
91 nH
91 nH
Tolerance
5 %
5 %
Current Rating
-
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
480 mΩ
480 mΩ
Q Factor
65
65
Test Frequency
150 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.091uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0805CS-910XJLC provided by its distributors.

General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.091uH 5% 150MHz 65Q-Factor Ceramic 0.4A 0.48Ohm DCR 0805 Automotive T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 1.33GHz 480mOhm 91nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS910XJLC