Coilcraft 0805CS-471XGLB

General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-471XGLB.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Farnell

Alternate Parts

Price @ 1000
$ 0.55
Stock
3,438
396,650
Authorized Distributors
0
3
Inductance
470 nH
470 nH
Tolerance
2 %
2 %
Current Rating
250 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.76 Ω
1.76 Ω
Q Factor
33
33
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Chip Wirewound 470nH 2% 100MHz 30Q-Factor 75mA 7Ohm DCR 0603 Paper T/R
Inductor RF Wirewound 0.47uH 2% 25MHz 50Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0805CS-471XGLB provided by its distributors.

General Purpose Inductor, 0.47uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Fixed Inductors 0805CS Ceramic Chip 470 nH 2 % 0.25 A
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 470NH, 2%, 375MHZ, SMD; Product Range:Coilcraft - 0805CS Series; Inductance:0.47µH; Inductance Tolerance:± 2%; Self Resonant Frequency (Min):375MHz; DC Resistance Max:1.76ohm; Current Rating:250mA; Inductor Case Style:SMD; DC Current Rating:250mA; Q Factor:33; Q Test Frequency:100MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS471XGLB