
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0805CS-391XGLC | 2,022 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| Win Source | WS-0805CS-391XGLC | 14,000 | 50 | 2h | ||||||||
| UnikeyIC | 0805CS-391XGLC | 120 | 10 | Tape & Reel | 2d | |||||||
| LCSC | C20417044 | 62 | 1 | 11h | ||||||||
| RC Electronics | 0805CS-391XGLC | 45,510 | 1 | 3d |
Download datasheets and manufacturer documentation for Coilcraft 0805CS-391XGLC.
Download Coilcraft 0805CS-391XGLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0805CS-391XGLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0805CS-391XGLC.