Coilcraft 0603LS-471XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-471XJLB.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

Coilcraft Direct

Inventory History

3 month trend:
-0.87%

CAD Models

Download Coilcraft 0603LS-471XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Inductor RFChip Unshielded Wirewound 0.47uH 5% 10MHz Ferrite 0.5A 0.45Ohm DCR 0603 T/R
Inductor RF Chip Unshielded Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 500mOhm DCR 1210 T/R
Wirewound Inductor, 470 nH, 0.5 ohm, 220 MHz, 450 mA, 1210 [3225 Metric], NLV32-EF Series
Ind Power Molded Wirewound 470nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 1210 T/R
Ind Chip Wirewound 470nH 5% 50MHz 45Q-Factor Ceramic 490mA 1210 T/R
RF Choke Unshielded Wirewound 0.43uH 3.4KOhm 5% 10MHz Ferrite 0.36A 0.68Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0603LS-471XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0603LS Series, 470 nH, 5%, 0603 [1608 Metric], 540 MHz RoHS Compliant: Yes
Ferrite Bead, 1 Function(s), 2 Pin(s)
INDUCTOR, 470NH, 5%, 540MHZ, RF, SMD; Inductance: 470nH; Product Range: 0603LS Series; DC Current Rating: 420mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS471XJLB