
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-R12XGLW | 7,334 | 1 | Tape & Reel (7 in.) | 2d | |||||||
| Farnell | 0603HP-R12XGLW | 0 | 5 | Cut Tape | 2h | |||||||
| element14 APAC | 0603HP-R12XGLW | 0 | 1 | Cut Tape | 16h | |||||||
| Win Source | WS-0603HP-R12XGLW | 2,464 | 50 | 4h | ||||||||
| UnikeyIC | 0603HP-R12XGLW | 2,309 | 10 | Tape & Reel | 2d |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R12XGLW.
Download Coilcraft 0603HP-R12XGLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Coilcraft 0603HP-R12XGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-R12XGLW.