Coilcraft 0603HP-9N5XJLU

General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603HP-9N5XJLU01Cut Tape
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-9N5XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.52
Stock
0
1,055
Authorized Distributors
1
1
Inductance
9.5 nH
9.5 nH
Tolerance
5 %
5 %
Current Rating
1.4 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
53 mΩ
53 mΩ
Q Factor
149
149
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 10nH 5% 250MHz 80Q-Factor Ceramic 1.6A 0805 T/R
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Wirewound 0.01uH 5% 250MHz 35Q-Factor Ceramic 1.35A 0.06Ohm DCR 0603 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603HP-9N5XJLU provided by its distributors.

General Purpose Inductor, 0.0095uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, RF, 9.5NH, 5%, 4.9GHZ, SMD; Product Range:Coilcraft - 0603HP Series; Inductance:9.5nH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):4.9GHz; DC Resistance Max:0.053ohm; Current Rating:1.4A; Inductor Case Style:SMD; DC Current Rating:1.4A; Q Factor:149; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP9N5XJLU