
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-91NXJLW | 1,102 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| element14 APAC | 0603HP-91NXJLW | 102 | 5 | Cut Tape | 12h | |||||||
| Farnell | 0603HP-91NXJLW | 102 | 5 | Cut Tape | 23h | |||||||
| UnikeyIC | 0603HP-91NXJLW | 1,937 | 10 | Tape & Reel | 2d | |||||||
| Quest | 0603HP-91NXJLW | 20 | 22h |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-91NXJLW.
Descriptions of Coilcraft 0603HP-91NXJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-91NXJLW.