
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-3N3XJLW | 2,652 | 1 | Tape & Reel (7 in.) | 2d | |||||||
| Farnell | 0603HP-3N3XJLW | 0 | 5 | Cut Tape | 3h | |||||||
| element14 APAC | 0603HP-3N3XJLW | 0 | 1 | Cut Tape | 17h | |||||||
| UnikeyIC | 0603HP-3N3XJLW | 2,931 | 10 | Tape & Reel | 2d | |||||||
| LCSC | C22410417 | 8 | 1 | 14h |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-3N3XJLW.
Download Coilcraft 0603HP-3N3XJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft 0603HP-3N3XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-3N3XJLW.