
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-2N2XJLW | 840 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| Farnell | 0603HP-2N2XJLW | 5 | 5 | Cut Tape | 22h | |||||||
| element14 APAC | 0603HP-2N2XJLW | 5 | 5 | Cut Tape | 10h | |||||||
| Mouser | 994-0603HP-2N2XJLW | 45 | 1 | Tape & Reel | ||||||||
| Classic Components | 0603HP-2N2XJLW | 53,040 | 1d |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-2N2XJLW.
Descriptions of Coilcraft 0603HP-2N2XJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-2N2XJLW.