What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0603HP-18NXGLW

Ind Chip Wirewound 18nH 2% 250MHz 41Q-Factor Ceramic 1.2A 0603 Punched Paper T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-18NXGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+303%

Alternate Parts

Price @ 1000
$ 0.65
$ 0.65
Stock
32,418
1,473
Authorized Distributors
1
1
Inductance
18 nH
18 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
66 mΩ
66 mΩ
Q Factor
100
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 18nH 2% 250MHz 75Q-Factor Ceramic 1.4A 0805 Embossed Plastic T/R
Inductor RF Chip Wirewound 18nH 2% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.018uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.018uH 2% 50MHz 62Q-Factor Ceramic 1.4A 0.07Ohm DCR 1008 T/R
General Purpose Inductor, 0.017uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603HP-18NXGLW provided by its distributors.

Ind Chip Wirewound 18nH 2% 250MHz 41Q-Factor Ceramic 1.2A 0603 Punched Paper T/R
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.018uH 2% 250MHz 41Q-Factor Ceramic 1.2A 0.066Ohm DCR 0603 T/R / Chip Inductors – 0603HP Series (1608)
INDUCTOR, 18NH, 2%, 3.3GHZ, RF, SMD; Inductance: 18nH; Product Range: 0603HP Series; DC Current Rating: 1.2A; High Frequency Inductor Case: 0603 [1608 Metric]; Indu; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP18NXGLW