Coilcraft 0603HL-102XJRC

General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HL-102XJRC.

IHS

Datasheet2 pages4 years ago

element14 APAC

Inventory History

3 month trend:
+57.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 1uH 5% 25MHz 20Q-FactorCeramic 0.15A 2.5Ohm DCR 0805 T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Ind 1.00 Uh 0.320 A 2800.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-1R0J-T
Inductor RF Chip Unshielded Wirewound 1uH 5% 35MHz 45Q-Factor Ceramic 0.32A 2.8Ohm DCR 1206 Automotive T/R
Inductor RF Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Coilcraft 0603HL-102XJRC provided by its distributors.

General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen f
25MHz 250MHz 14 1¦ÌH 2.8¦¸ ¡À5% 0603 1.8mm*1.19mm*1.19mm
RF Inductors - SMD 0603 1000nH Unshld 5% 190mA 2.8Ohms
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 250MHz 2.8Ohm 1muH
INDUCTOR, 1UH, 5%, 250MHZ, RF, SMD; Inductance: 1µH; Product Range: 0603HL Series; DC Current Rating: 190mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.8ohm; Induct

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HL102XJRC