Coilcraft 0603CS-3N9XJLU

General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-3N9XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.45
Stock
34,753
132,101
Authorized Distributors
1
1
Inductance
3.9 nH
3.9 nH
Tolerance
5 %
5 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
22
22
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Chip Wirewound 3.9nH 5% 250MHz 50Q-Factor Ceramic 840mA 0402 Punched Paper T/R
Inductor RF Wirewound 0.0039uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Wurth Elektronik744765039A
250MHz 5.8GHz 840mA 20@250MHz 3.9nH 66m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Inductor RF Wirewound 0.0039uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
Ind Chip Wirewound 3.9nH 5% 250MHz 20Q-Factor Ceramic 840mA 0402 T/R
General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0603CS-3N9XJLU provided by its distributors.

General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductors 0603CS AEC-Q200 3.9 nH 5 % 0.7 A
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 3.9NH, 5%, 6.9GHZ, RF, SMD
Inductor RF Chip Unshielded Wirewound 0.0039uH 5% 250MHz 22Q-Factor Ceramic 0.7A 0.08Ohm DCR 0603 Automotive T/R / 0603CS Chip Inductors, 26 values, 10 of each
INDUCTOR, RF, 3.9NH, 5%, 6.9GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:3.9nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:6.9GHz; DC Resistance Max:0.08ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS3N9XJLU