What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0402HP-9N0XJLU

General Purpose Inductor, 0.009uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0402HP-9N0XJLU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-9N0XJLU.

Farnell

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.009uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0086uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft 0402HP-9N0XJLU provided by its distributors.

General Purpose Inductor, 0.009uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Surface Mount High Frequency Inductor, 0402HP Series, 9 nH, 5%, 0402 [1005 Metric], 55 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 9NH, 5%, 5GHZ, RF, SMD; Inductance: 9nH; Product Range: 0402HP Series; DC Current Rating: 1.4A; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.08ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 55GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP9N0XJLU