Coilcraft 0402HP-39NXJLW

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-39NXJLW.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.037uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.04uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.039uH 5% 250MHz 25Q-Factor Ceramic 0.32A 0.55Ohm DCR 0402 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Wurth Elektronik744765139A
250MHz 2.1GHz 320mA 25@250MHz 39nH 550m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm

Descriptions

Descriptions of Coilcraft 0402HP-39NXJLW provided by its distributors.

General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 39NH, 5%, 2.6GHZ, SMD, REEL
INDUCTOR, RF, 39NH, 5%, 2.6GHZ, SMD; Product Range:Coilcraft - 0402HP Series; Inductance:0.039µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):2.6GHz; DC Resistance Max:0.43ohm; Current Rating:450mA; Inductor Case Style:SMD; DC Current Rating:450mA; Q Factor:84; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP39NXJLW