Coilcraft 0402CS5N1XJRW

General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402CS5N1XJRW.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-16.02%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0402CS5N1XJRW provided by its distributors.

General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Surface Mount High Frequency Inductor, AEC-Q200 0402CS Series, 5.1 nH, 5%, 0402 [1005 Metric] RoHS Compliant: Yes
RF Inductor, ceramic core, 5% toll, SMT, RoHS, halogen-free
250MHz 4.8GHz 56 5.1nH 83m¦¸ ¡À5% 0402 1.19mm*660¦Ìm
FIXED IND 5.1NH 800MA 83MOHM SM
RF Inductors - SMD 1005 5.1nH Unshld 5% 800mA 83mOhms AECQ2
INDUCTOR, 5.1NH, 5%, 4.8GHZ, RF, SMD; Inductance: 5.1nH; Product Range: 0402CS Series; DC Current Rating: 800mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.083ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 4.8GHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402CS-5N1XJRW