What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0402AF-301XJLU

General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402AF-301XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.609
Stock
0
44,116
Authorized Distributors
0
1
Inductance
300 nH
300 nH
Tolerance
5 %
5 %
Current Rating
420 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
410 mΩ
410 mΩ
Q Factor
-
-
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.32uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.33uH 5% 7.9MHz Ferrite 0.51A 0.29Ohm DCR 0603 T/R
RF inductor, ferrite core, 5% tol, SMT, RoHS
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 450mA
Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 400mOhm DCR 1210 T/R

Descriptions

Descriptions of Coilcraft 0402AF-301XJLU provided by its distributors.

General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 300NH, 5%, 860MHZ, RF, SMD
INDUCTOR, RF, 300NH, 5%, 860MHZ, SMD; Product Range:0402AF Series; Inductance:300nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:860MHz; DC Resistance Max:0.41ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402AF301XJLU