What’s new: Find the right parts faster with our redesigned experience

Learn more

Cliff FM1002

Phone Audio Connector, Screened, Plug, 2, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes
$ 3.29

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Cliff FM1002 provided by its distributors.

Phone Audio Connector, Screened, Plug, 2, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes
Cliff P1C 1/4" Mono Jack Plug
PLUG, 1/4" JACK, SCREENED, 2POLE; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: -;

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC