What’s new: Find the right parts faster with our redesigned experience

Learn more

Cliff CP30211MB

Cliff CP30211MB Adapter USB-C Socket to Plug 1pc
$ 14.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30211MB.

IHS

Datasheet1 page4 years ago

Newark

Inventory History

3 month trend:
+50.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2022-02-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Cliff CP30211MB provided by its distributors.

Cliff CP30211MB Adapter USB-C Socket to Plug 1pc
USB C Female to Male, CSK hole.
FT BLACK METAL USB-C (F-M) CSK
Series = FT / Connector Type A = USB 2.0 C Socket / Connector Type B = USB 2.0 C Plug / Feed-Through Type = XLR Standart / Panel Cut Out Diameter mm = 24
Usb Adapter, Type C Rcpt-Plug, Black; Usb Connector Convert From:Usb Type C Receptacle; Usb Connector Convert To:Usb Type C Plug; Usb Standard:-; Ip Rating:-; Product Range:Ft Series; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Cliff Electronic Components CP30211MB

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC