What’s new: Find the right parts faster with our redesigned experience

Learn more

Cliff CP30060

Conn XLRConnector M 3 POS Solder Bucket ST Thru-Hole 3 Terminal 1 Port
$ 1.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff CP30060.

IHS

Datasheet2 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+217%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of Cliff CP30060 provided by its distributors.

Conn XLRConnector M 3 POS Solder Bucket ST Thru-Hole 3 Terminal 1 Port
Cliff CP30060 XLR Sleeve Plug 3 Pins Straight Black 1pc
CONNECTOR, XLR, PLUG, SOLDER, 3POLE
MALE AIRTIGHT XLR CONNECTORSOLDE
CONNECTOR, XLR, PLUG, SOLDER, 3POLE; Series:Airtight; Gender:Plug; No. of Contacts:3; Connector Mounting:Panel; Connector Body Material:Plastic; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2013); Connector Colour:Black; Connector ;RoHS Compliant: Yes

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC