Citizen Electronics CFS206 32.768KDZB-UB

KHz Range Crystals 32.768 KHz 6.0pF CYLINDER CRYSTAL
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CFS206 32.768KDZB-UB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Citizen Electronics CFS206 32.768KDZB-UB.

element14

Datasheet1 page20 years ago

Newark

Farnell

Descriptions

Descriptions of Citizen Electronics CFS206 32.768KDZB-UB provided by its distributors.

KHz Range Crystals 32.768 KHz 6.0pF CYLINDER CRYSTAL
Crystal, Watch, 32.768Khz, Cyl, 6Pf Rohs Compliant: Yes
CRYSTAL, WATCH, 32.768KHZ, CYL, 6PF; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:2mm x 6mm; No. of Pins:2; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Output Frequency:32.768kHz; Series:CFS206

Manufacturer Aliases

Citizen Electronics has several brands around the world that distributors may use as alternate names. Citizen Electronics may also be known as the following names:

  • CITIZEN
  • Citizen Electronics Co Ltd
  • CITIZEN ELEC
  • Citizen Electronics Inc
  • CITIZEN ELECT
  • CITIZEN ELECTRO
  • CITIZEN ELECTR
  • CITIZEN ELECTRONIC
  • CITIZEN ELECTCOLTD
  • Citizen Electronics CO Ltd / Japan
  • CITIZEN FINEDEVICE
  • CTTIZEN
  • CITIZEN ELECTRONICS COMPANY LTD
  • Citizen America Corp (Cbm America Div)
  • CITIZEN (OTHER THAN FINETECH M