Cinch Connectivity Solutions M83513/03-B04C

D-Sub MIL Spec Connectors MIL-DTL-83513 Plug 15P Cad M Clr Cd
$ 69.844
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions M83513/03-B04C.

IHS

Datasheet4 pages17 years ago

Inventory History

3 month trend:
-86.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions M83513/03-B04C provided by its distributors.

D-Sub MIL Spec Connectors MIL-DTL-83513 Plug 15P Cad M Clr Cd
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug
Connectors, Electrical, Rectangular, Plug, Microminiature, Polarized Shell, Pin Contacts, Class M, Crimp Type
CABLE ASSY D-MIC-D 15P 914.4MM
Cable Assy, Micro D Plug-Free End, 3Ft; Connector To Connector:Micro-D Plug To Free End; No. Of Positions:15Positions; Cable Length - Imperial:3Ft; Cable Length - Metric:914Mm; Jacket Color:Multi-Colored Rohs Compliant: No |Cinch Connectivity Solutions M83513/03-B04C

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/03B04C