Cinch Connectivity Solutions 8-141

Terminal Block, 16 Contacts, 0.44 Pitch |Cinch Connectivity Solutions 8141
$ 7.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 8-141.

IHS

Datasheet2 pages5 years ago
Datasheet3 pages8 years ago
Datasheet14 pages9 years ago

Newark

JRH Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
+54.59%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546306-8
PCB terminal, 8 pole, pitch 9.53 mm, AWG 22-12, 20 A, screw connection, black, 1546306-8
TE Connectivity1546670-8
Terminal block, 8 pole, 0.3-2.0 mm², black, PCB connection, 25 A, 1546670-8
Bussmann TB200-04 Terminal Block Double Row 4P 300V 30A Screw Terminal 12 AWG Terminal Capacity
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1546310-9
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Cinch Connectivity Solutions 8-141 provided by its distributors.

Terminal Block,16 Contacts,0.44 Pitch |Cinch Connectivity Solutions 8141
Series 141 Open Bottom Double Row Barrier Block 8 Position Screw #14 AWG Bulk
Terminal Block Barrier Style 20A 250V 8P
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, 8WAY; No. of Rows:2 Row; No. of Positions:8Positions; Wire Size AWG Min:-; Wire Size AWG Max:14AWG; Pitch Spacing:11.13mm; Rated Current:20A; Rated Voltage:250V; Product Range:141 Series; Contact Material

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-141.
  • 8141