What’s new: Find the right parts faster with our redesigned experience

Learn more

Cinch Connectivity Solutions 415-0003-036

Cable Assembly Coaxial 0.914m SMB to SMB PL-PL
$ 22.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0003-036.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago
Datasheet1 page24 years ago
Datasheet2 pages21 years ago

IHS

Electro Sonic

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
+229%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5028A1317-0
Coaxial Cable 1Conductors 1.8mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem7520A1311-0
Wire And Cable 20Awg Communication Cable |Te Connectivity Raychem 440672-000
TE Connectivity2032440-1
AMP SMA, RF CABLE ASSEMBLY, UMCC PLUG, FEP, LENGTH .2 M, BLACK, SMA BULKHEADPLU
RF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal
CABLE COAXIAL 19AWG 200'
MCRF-to-MCRF, 1.13mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 1.32mm Cable Diameter, Length 230.13mm, H25, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
Molex 73116-0035 RF Cable Assemblies Micro To Micro 6 1.32mm, Cable
Molex 73116-0046 RF Cable Assemblies Micro To Micro 9 1.37mm, Cable
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 228.6mm, H18, 50 Ohms, One Piece Per Bag

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0003-036 provided by its distributors.

Cable Assembly Coaxial 0.914m SMB to SMB PL-PL
Straight Smb Plug To Straight Smb Plug Cable Assembly, Rg316 Cable Rohs Compliant: Yes |Bel 415-0003-036
SMB Cable Assemblies STRT PLUGS 316 36
Cable Assembly, 1 Conductor(s), Communication Cable
Cinch RG316, 415, 914.4mm, SMBSMB, 50
Straight SMB Plug - Straight SMB Plug, RG316, 36in, 914mm, SMB Straight Series | Johnson-Cinch Connectivity Solutions 415-0003-036

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL