Cinch Connectivity Solutions 12-140

Terminal Block, 24 Contacts, 0.375 Pitch |Cinch Connectivity Solutions 12140
$ 10.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 12-140.

Electro Sonic

Datasheet3 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.75%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Terminal Block Double Row 10P 300V 20A Screw Terminal 14 AWG Terminal Capacity
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
Double Row 6 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
TE Connectivity / AMP2-1437388-4
Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546670-2
Conn Barrier Terminal Block 24 POS 11.1mm Screw ST Panel Mount 25A Carton
Terminal Block, Barrier, 12Pos, 14Awg |Molex 38760-0112

Descriptions

Descriptions of Cinch Connectivity Solutions 12-140 provided by its distributors.

Terminal Block,24 Contacts,0.375 Pitch |Cinch Connectivity Solutions 12140
Series 140 Open Bottom Double Row Barrier Block 12 Position Screw #16 AWG Bulk
Terminal Block Barrier Style 15A 250V 12P
TERMINAL BLOCK, 12WAY; No. of Rows:2 Row; No. of Positions:12Positions; Wire Size AWG Min:-; Wire Size AWG Max:16AWG; Pitch Spacing:9.53mm; Rated Current:15A; Rated Voltage:250V; Product Range:140-Y Series; Contact Mater

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12-140.
  • 12140