SSR 75A/24-510VAC/VDR/CTRL 20-265VAC/DC/LED/REGULATED INPUT/IP20 Configured with screw Terminals and Normally Open Contacts and Hockey Puck Housing with 20VAC/18VDC - 265VAC/240VDC @ 10mA Max . Celduc Part Number SO867970
SSR, 75A, 24-510VAC; Control Voltage Range:20V AC to 265V AC, 20V DC to 265V DC; Operating Voltage Range:24Vrms to 510Vrms; Load Current:75A; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Control Current Max:10mA; Control ;RoHS Compliant: Yes