onsemi CAT24WC16P

16K-BIT Serial EEPROM EEPROM, 2KX8, Serial, Cmos, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24WC16P.

IHS

Datasheet14 pages18 years ago
Datasheet14 pages20 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
Stock
32,029
40,741
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Density
-
-
Access Time
3.5 µs
3.5 µs
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-10-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi CAT24WC16P provided by its distributors.

16K-BIT SERIAL EEPROM EEPROM, 2KX8, Serial, CMOS, PDIP8
EEPROM Serial-I2C 16K-bit 2K x 8 3.3V/5V 8-Pin PDIP W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT 24WC16P