General Cable / Carol C0453A.41.10

Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 505.46

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C0453A.41.10.

IHS

Datasheet1 page0 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of General Cable / Carol C0453A.41.10 provided by its distributors.

Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Cable Power Limited Tray; Gray; 3C; 20 AWG
20-1T STR TNC PVC SHIELDED,PVC JKT GRY 105C 300V,UL PLTC E1, 1000FT
MULTI-CONDUCTOR, 3COND, 20AWG, 7/28, FOIL SHIELD, PLTC, JKT GRAY
CABLE 3COND 20AWG GRY SHLD 1000'
MULTICORE CABLE, 3 CONDUCTOR, 20AWG, 1000FT, 300V; Cable Shielding:Shielded; No. of Conductors:3Conductor; Wire Gauge:20AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Color:Grey RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0453A4110