Carlo Gavazzi SPMA24601

Carlo Gavazzi Single Phase Power Supply, 60W, 24VDC Output @ 2.5A, 85-264VAC & 120-350VDC Input
$ 125.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi SPMA24601.

IHS

Datasheet18 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Carlo Gavazzi SPMA24601 provided by its distributors.

CARLO GAVAZZI SINGLE PHASE POWER SUPPLY, 60W, 24VDC OUTPUT @ 2.5A, 85-264VAC & 120-350VDC INPUT
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
POWER SUPPLY, AC-DC, 24V, 2.5A; Power Supply Applications:ITE & Hazardous Locations; No. of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 24 / Input Voltage Nominal = 85 ... 264 VAC / Input Voltage Nominal = 120 ... 350 VDC / Rated Power W = 60 / Input Voltage Min. V = 120 / Input Voltage Max. V = 240 / Insulation Voltage kVAC = 4 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = SPMA / Efficiency % = 89 / MTBF h = 300000 / Protection Rating = IP20 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 63 / Height mm = 91 / Width mm = 52.5

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK