Carlo Gavazzi RM1D200D50

Solid-state Relay, DC Output, SPST, No, 50ADC, 1-200VDC, 4-32VDC Inpt., Panel, Rm Serie
$ 105.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi RM1D200D50.

IHS

Datasheet19 pages5 years ago

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
-6.47%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2020-07-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Carlo Gavazzi RM1D200D50 provided by its distributors.

SOLID-STATE RELAY, DC OUTPUT, SPST, NO,50ADC,1-200VDC,4-32VDC INPT.,PANEL, RM SERIE
1-Pole Panel Mount SSR DC Switching 1-200 VDC 50 Adc 4.5-32 VDC Built-In Overvoltage Protection
SOLID STATE RELAY, SPST, 50A, 32VDC ROHS COMPLIANT: YES
Carlo Gavazzi CG SOLID STATE RELAIS - RM1D200D50
SSR RELAY SPST-NO 1-200VDC 50A
Carlo Gavazzi , RM1D, , 50 A, 200 V
Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Width mm = 45 / Series = RM1D / Length mm = 29.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = DC Switching / Height mm = 58 / Contact Configuration = 1NO / Load Voltage Max. V = 200 / Load Current Min. A = 21 / Load Current Max. A = 50 / Frequency Max. kHz = 1 / Load Voltage Min. V = 1

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK