Carlo Gavazzi PA18CAD10PAM1SA

Photoelectric Sensor; M18 Axial; Diffuse-Reflective; PNP; 1 Meter Range; Plug
$ 73.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi PA18CAD10PAM1SA.

IHS

Datasheet6 pages8 years ago

Master Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+69.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 10cm 10V to 30V 4-Pin
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 4-Pin SIP Module

Descriptions

Descriptions of Carlo Gavazzi PA18CAD10PAM1SA provided by its distributors.

Photoelectric Sensor; M18 Axial; Diffuse-Reflective; PNP; 1 Meter Range; Plug
Photoelectric Sensor Diffuse-Reflective M18 Plastic 1000mm Range PNP-NO+NC 10-30VDC 625nm Red Light M12 Plug ECOLAB IP69K Axial
Photoelectric Sensor, 625Nm Red Led; Sensor Type:Photoelectric Sensors; Sensing Method:Diffuse Reflective; Output Type:Pnp, No/Nc; Product Range:Pa18 Series; Connection Method:Cable; Supply Voltage Min:10Vdc; Qualification:- Rohs Compliant: Yes |Carlo Gavazzi PA18CAD10PAM1SA
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 1 / Light Type = Infrared LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M18 / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Protection Rating = IP69K / Series = PA18C.D / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 18 / Length mm = 43.8

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK