Carlo Gavazzi FMB01DW24

Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 8A @ 250VAC Socketable
$ 129.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carlo Gavazzi FMB01DW24.

Farnell

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-1.34%

Descriptions

Descriptions of Carlo Gavazzi FMB01DW24 provided by its distributors.

Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 300 Hrs Delay 8A @ 250VAC Socketable
Analog Timer, 0.05S-300H, Plug-In; Product Range:Fmb01 Series; Timer Functions:Multifunction; No. Of Timing Ranges:7Ranges; Time Min:50Ms; Time Max:300H; Timer Output:2 Changeover Relays; Supply Voltage Max:240V Rohs Compliant: Yes |Carlo Gavazzi FMB01DW24
Contact Configuration = 2CO / Switching Current - AC A = 8 / Switching Current - DC A = 8 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 24 / Switching Power - AC VA = 3 / Switching Power - DC W = 1.5 / Mode of Operation = Symmetrical Recycling / Mode of Operation = Delayed Release / Mode of Operation = Delayed ON / Mode of Operation = Interval / Mode of Operation = Interval ON Trigger Open / Mode of Operation = Double Interval / Number of Functions = 7 / Number of Time Ranges = 7 / Time Setting Min. s = 0.05 / Time Setting Max. h = 300 / Time Delay ms = 100 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Termination Type = 11-Pin Socket / Protection Rating = IP50 / Series = FMB01

Manufacturer Aliases

Carlo Gavazzi has several brands around the world that distributors may use as alternate names. Carlo Gavazzi may also be known as the following names:

  • Carlo Gavazzi Inc
  • CARLO GAVAZZI HOLDING AG
  • Carlo Gavazzi Computing Solutions
  • ELECTROMA
  • Carlo Gavazzi/Electromatic Controls
  • CARLO GAVAZZI FEME
  • CARLO GAVAZZI AUTOMATION COMPONENTS
  • Carlo Gavazzi Canada
  • CARLO
  • CARLO GAVAZZI / PARTNER STOCK